ECC06DCMT

Heilind Number:SULECC06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCMT

Detailed Description

The ECC06DCMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, this connector is suitable for power and signal transmission. The female gender, two rows configuration, and threaded mount type offer secure and stable connections. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 2.54mm, hairpin contact type, and straight orientation, it facilitates easy and efficient PCB assembly. The connector, with 12 positions and a tail length of 14.22mm, is ideal for multi-channel applications. Operating within a wide temperature range of -65 to 125°C, it ensures performance consistency in extreme conditions. With a compact design featuring a height of 15.49mm and width of 9.4mm, it saves valuable board space. The matte tin termination plating enhances durability and solderability. Classified under hi-rel connectors, this ECC06DCMT model is a trusted solution for aerospace, defense, and other mission-critical industries.