ECC06DCSD-S288

Heilind Number:SULECC06DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCSD-S288

Detailed Description

Introducing the ECC06DCSDS288, a high-performance board-to-board PCB connector perfect for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type for easy installation. Its phosphor bronze contacts plated with gold ensure reliable conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With twelve positions and a tail length of 3.68mm, it offers ample connectivity options. The matte tin termination plating guarantees durability even in harsh environments, with an operating temperature range of -65 to 125 °C. Compact yet robust, the ECC06DCSDS288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.