ECC06DCSD

Heilind Number:SULECC06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCSD

Detailed Description

Introducing the ECC06DCSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and longevity. With a contact rating of 3A and voltage rating of 700VAC, this connector is suitable for various power and signal transmission tasks. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability and RoHS compliance. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether in aerospace, military, or industrial applications, the ECC06DCSD connector delivers unparalleled performance you can rely on.