ECC06DCSH

Heilind Number:SULECC06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCSH

Detailed Description

Introducing the ECC06DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of hairpin contacts and 12 positions, it offers ample connectivity options for your PCB layout. The straight orientation and clearance hole mount type make installation a breeze, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, saves valuable PCB real estate. Trust the ECC06DCSH for efficient and durable board-to-board connections in your electronic designs.