ECC06DCSI-S288

Heilind Number:SULECC06DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCSI-S288

Detailed Description

Introducing the ECC06DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 2.54mm pitch and 12 positions on 2 rows, it offers versatile connectivity options. The female connector with threaded mount type and card extender termination method guarantees secure attachment. Gold-plated phosphor bronze contacts provide excellent conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power transmission. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This Hairpin contact type connector, with a straddle orientation, is ideal for various PCB interconnection needs. Measuring .61 inches in height, .37 inches in width, and featuring a 3.68mm tail length, it offers a compact yet robust solution. Matte Tin termination plating enhances durability. Whether for industrial, aerospace, or telecommunications applications, the ECC06DCSIS288 is a dependable choice for high-reliability connectivity requirements.