ECC06DCSI

Heilind Number:SULECC06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCSI

Detailed Description

The ECC06DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a variety of environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable attachment. Gold-plated phosphor bronze contacts with a hairpin design offer excellent conductivity and signal integrity. With two rows, 12 positions, and a 2.54mm pitch, it enables efficient data transmission. Operating temperature range of -65 to 125°C ensures suitability for harsh conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Matte tin termination plating enhances durability. This ECC06DCSI connector, part of our extensive range of connectors, is trusted for its high reliability and performance, making it a top choice for professional and industrial use.