| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DCSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DCSN-S288 |
ECC06DCSN-S288
| Heilind Number: | SULECC06DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC06DCSN-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capability. Featuring two rows of 12 hairpin contacts with gold plating, it ensures efficient signal transmission. The orientation allows for straddle mounting, while the card extender termination method simplifies installation. With a pitch of 2.54mm, this connector is suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in demanding environments. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. In compliance with hi-rel standards, this ECC06DCSNS288 connector is ideal for aerospace, defense, and other high-reliability applications.

