ECC06DCSN

Heilind Number:SULECC06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCSN

Detailed Description

Introducing SKU ECC06DCSN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector features two rows with a pitch of 2.54mm, perfect for intricate circuitry. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and longevity, even in demanding environments. The hairpin contact type and straight orientation provide seamless integration. Rated for 3A and 700VAC, this connector guarantees safe and stable power transmission. Its termination method through-hole and matte tin plating offer easy and secure installation on PCBs. Operating in a wide temperature range of -65 to 125°C, it's suitable for diverse applications. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Ideal for high-reliability systems, this connector is a standout choice in the realm of electronic connectivity.