ECC06DCSS-S288

Heilind Number:SULECC06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCSS-S288

Detailed Description

The ECC06DCSS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various industrial applications. The female connector with two rows and a side-hole mount type offers versatility in installation. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The 2.54mm pitch and hairpin contact type further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. With 12 positions and a tail length of 3.68mm, it provides ample connectivity options. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, defense, and other high-reliability applications, the ECC06DCSS-S288 is a dependable connectivity solution.