ECC06DCSS

Heilind Number:SULECC06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCSS

Detailed Description

The SKU ECC06DCSS features a female connector with two rows, designed for high-reliability board-to-board PCB connections. Constructed with PBT and phosphor bronze, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and a contact type of hairpin, it offers secure and precise connectivity. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole, allowing for easy and reliable installation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and a width of 9.4mm. The termination plating is matte tin, further enhancing its performance. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments, making it ideal for use in various electronic devices.