ECC06DCST-S288

Heilind Number:SULECC06DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCST-S288

Detailed Description

Introducing the ECC06DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. Its 2.54mm pitch and 12 positions offer versatile connectivity options, while the threaded mount type and card extender termination method guarantee secure and efficient installation. The female gender, straddle orientation, and hairpin contact type further enhance functionality. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC06DCSTS288 is a dependable solution for your connectivity needs.