ECC06DCST

Heilind Number:SULECC06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCST

Detailed Description

Introducing the ECC06DCST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The 2-row, 12-position configuration offers versatility in PCB layout. Gold-plated contacts and hairpin design guarantee low contact resistance and high mating cycles. Threaded mounting and thru-hole termination provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the ECC06DCST for durable and efficient board-to-board connections in your electronic designs.