ECC06DCTH-S288

Heilind Number:SULECC06DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTH-S288

Detailed Description

Introducing the ECC06DCTHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power delivery. The connector's hairpin contacts and straddle orientation provide secure and stable connections, while the card extender termination method offers easy installation. With 12 positions and 2 rows, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The ECC06DCTHS288 is meticulously engineered for performance and durability, making it the ideal choice for your connectivity needs.