ECC06DCTH

Heilind Number:SULECC06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTH

Detailed Description

Introducing the ECC06DCTH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures secure and efficient power transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent performance standards. The hairpin contact type and straight orientation facilitate easy and precise connections, while the clearance hole mount type and thru-hole termination method guarantee stability on the PCB. With twelve positions and two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and rugged applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Trust the ECC06DCTH for seamless and dependable board-to-board connections in your projects.