ECC06DCTI

Heilind Number:SULECC06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTI

Detailed Description

Introducing the ECC06DCTI Female Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in various applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The 2-row design with 12 positions allows for versatile connectivity options. Gold-plated Phosphor Bronze contacts offer optimal signal transfer, while the threaded mount and through-hole termination ensure secure assembly. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size (15.49mm x 9.4mm) and a straight orientation, it facilitates easy PCB integration. Ideal for high-speed data transmission and power delivery, the ECC06DCTI is a must-have for your electronic projects.