ECC06DCTN-S288

Heilind Number:SULECC06DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTN-S288

Detailed Description

Introducing the ECC06DCTNS288, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision. Crafted with durable PBT and Phosphor Bronze materials, this female connector boasts a 2-row configuration with 12 positions, offering seamless integration for your electronic devices. Its hairpin contact type, plated with gold for optimal conductivity, ensures reliable signal transmission even in demanding environments. Featuring a straddle orientation and card extender termination method, installation is hassle-free. With a voltage rating of 700 VAC and amperage of 3A, this connector guarantees safe and efficient power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for a wide range of applications. Trust in the ECC06DCTNS288 for superior performance in your PCB connectivity solutions.