ECC06DCTN

Heilind Number:SULECC06DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTN

Detailed Description

The ECC06DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector offers reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient and safe operation. The female gender and hairpin contact type, along with gold-plated contacts, guarantee secure and low-resistance connections. This connector, with two rows of 12 positions each, is ideal for complex circuitry setups. Its straight orientation and 2.54mm pitch facilitate easy integration into PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Compact yet sturdy, the ECC06DCTN is a perfect choice for high-reliability systems.