ECC06DCTS-S288

Heilind Number:SULECC06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTS-S288

Detailed Description

Introducing the ECC06DCTSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable operation even in harsh environments. Featuring a 2.54mm pitch and 12 positions, it offers ample connectivity options. The female connector, with side hole mount type and card extender termination method, guarantees secure and stable connections. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. The ECC06DCTSS288 is compact, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Whether in telecommunications, aerospace, or automotive industries, this connector is the perfect solution for your connectivity needs.