ECC06DCTS

Heilind Number:SULECC06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTS

Detailed Description

The ECC06DCTS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, two rows of 12 positions, and a straight orientation, it offers secure and efficient connectivity. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission. Its side hole mount and through-hole termination method make installation easy. Rated for up to 700VAC and 3A, it operates flawlessly even in harsh environments, with an impressive temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Compact yet sturdy, with a height of 15.49mm and width of 9.4mm, the ECC06DCTS is ideal for space-constrained systems. Whether used in aerospace, defense, or industrial settings, this connector guarantees superior performance.