ECC06DCTT-S288

Heilind Number:SULECC06DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTT-S288

Detailed Description

Introducing the ECC06DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in the most rugged environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The female gender and hairpin contact type, plated with gold for optimal conductivity, guarantee secure mating. With two rows and twelve positions, it allows for versatile connections. Its threaded mount and card extender termination method provide easy and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connectivity. The matte tin termination plating ensures long-term durability. Trust the ECC06DCTTS288 for your critical board-to-board connection needs.