ECC06DCTT

Heilind Number:SULECC06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCTT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCTT

Detailed Description

This ECC06DCTT connector, featuring a female orientation with two rows and 12 positions, is a robust and reliable component for board-to-board PCB and card edge connections. Crafted with high-quality PBT and phosphor bronze materials, it ensures optimal performance even in demanding environments. With a contact plating of gold and termination plating of matte tin, this connector guarantees excellent conductivity and durability. Its hairpin contact type, threaded mount, and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets stringent electrical requirements. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Whether for industrial, aerospace, or telecommunications applications, the ECC06DCTT is the ideal choice for high-reliability connectivity solutions.