ECC06DCWD-S288

Heilind Number:SULECC06DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, ECC06DCWD-S288. Designed for high-performance applications, this female connector boasts a 3A amperage capacity and can accommodate up to 12 positions across its two rows. With a clearance hole mount type and card extender termination method, installation is a breeze. Its gold-plated phosphor bronze contacts ensure reliable conductivity, rated for up to 700VAC. The hairpin contact type and straddle orientation offer secure connections, while the matte tin termination plating enhances durability. Operating flawlessly in temperature ranges from -65 to 125°C, this connector is perfect for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the ECC06DCWDS288 for top-quality board-to-board connectivity in aerospace, defense, and industrial applications.