ECC06DCWD

Heilind Number:SULECC06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWD

Detailed Description

Introducing the ECC06DCWD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows of contacts, this connector provides secure and efficient connectivity in electronic assemblies. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures seamless power transmission. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method offer easy installation and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the ECC06DCWD for high-reliability connections in your electronic designs.