ECC06DCWH-S288

Heilind Number:SULECC06DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWH-S288

Detailed Description

Meet the ECC06DCWH-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features two rows of 12 female pins, perfect for secure and stable connections. Crafted with PBT and phosphor bronze materials and gold-plated contacts, it ensures reliable conductivity even in demanding environments. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it offers excellent power transmission capabilities. Its hairpin contact type and straddle orientation further enhance its efficiency. With a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Compliance with RoHS standards guarantees its environmental sustainability. Whether in aerospace, telecommunications, or industrial applications, the ECC06DCWHS288 is the ultimate solution for seamless connectivity.