ECC06DCWH

Heilind Number:SULECC06DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCWH

Detailed Description

The ECC06DCWH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows of contacts, it ensures secure connectivity in various applications. With a clearance hole mount type and through-hole termination method, installation is efficient and durable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The straight orientation, hairpin contact type, and 12 positions make it versatile for use. With a tail length of 3.18mm and a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions. Its operating temperature range of -65 to 125°C ensures reliability in harsh environments. The ECC06DCWH is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive.