ECC06DCWI-S288

Heilind Number:SULECC06DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWI-S288

Detailed Description

The ECC06DCWI-S288 is a high-performance PCB connector designed for female gender applications with a dual-row layout, featuring a robust threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity, suitable for demanding environments. Its hairpin contact type and straddle orientation offer efficient signal transmission, with 12 positions and a pitch of 2.54mm (.1 in) accommodating multiple connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial use. The termination method of card extender with matte tin plating guarantees durability. Measuring .61 inches in height and 9.4mm (.37 in) in width, the ECC06DCWIS288 is a compact yet powerful solution for board-to-board and card edge connectivity.