ECC06DCWI

Heilind Number:SULECC06DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCWI

Detailed Description

Introducing the ECC06DCWI, a high-performance board-to-board connector designed for seamless power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector guarantees reliability and longevity. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power delivery. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, offer 12 positions for versatile connectivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its compact size, with a height of .61 inches and a width of .37 inches, makes it space-efficient on PCBs. Trust the ECC06DCWI for robust and high-speed interconnect solutions in critical systems.