ECC06DCWN-S288

Heilind Number:SULECC06DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DCWN-S288

Detailed Description

The ECC06DCWNS288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. Featuring a compact and durable design, this female connector boasts phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers versatile connectivity options. The contact type, hairpin, guarantees secure and stable mating. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its card extender termination method and matte tin plating on termination ensure easy installation and durability. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Trust the ECC06DCWNS288 for high-reliability connections in your electronic designs.