ECC06DCWN

Heilind Number:SULECC06DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWN

Detailed Description

Introducing the ECC06DCWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 12 positions, it allows for versatile connectivity options. The contact material of gold-plated phosphor bronze ensures optimal signal transmission, while the hairpin contact type and straight orientation facilitate easy mating. Designed for through-hole mounting, this connector offers secure attachment to PCBs. With a pitch of 2.54mm (.1 in) and a tail length of 3.18mm (.125 in), it provides precise and stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The ECC06DCWN is a reliable and efficient solution for your connectivity needs in aerospace, defense, and other high-reliability applications.