| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DCWS-S288 |
ECC06DCWS-S288
| Heilind Number: | SULECC06DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DCWSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a contact plating of gold and termination plating of matte tin, signal transmission is optimized for efficiency. Its 2.54mm pitch and 12 positions cater to versatile connection needs, while the side hole mount and card extender termination method offer convenience in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. The ECC06DCWSS288 is a must-have component for any project requiring secure and high-speed board-to-board connections.

