ECC06DCWS

Heilind Number:SULECC06DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWS

Detailed Description

Introducing the ECC06DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards. The hairpin contact type and side-hole mount configuration offer secure and efficient assembly. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the ECC06DCWS guarantees high performance and longevity. Elevate your connectivity solutions with this top-of-the-line PCB connector.