ECC06DCWT

Heilind Number:SULECC06DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DCWT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DCWT

Detailed Description

Introducing the ECC06DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender and threaded mount type offer secure and stable connections, while the thru-hole termination method simplifies installation. Gold-plated Phosphor Bronze contacts and a hairpin design guarantee excellent conductivity and signal integrity. With two rows and 12 positions spaced at a pitch of 2.54mm, it facilitates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize space utilization on the board. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial electronics, the ECC06DCWT is the perfect choice for high-reliability applications.