| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DETI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DETI |
ECC06DETI
| Heilind Number: | SULECC06DETI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DETI |
| ECAD Model: |
Specifications
Detailed Description
The ECC06DETI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 12 positions, this connector offers reliable connectivity in a compact form factor. Featuring a threaded mount and thru-hole termination method, it ensures secure attachment to the PCB. The female gender and straight orientation make it easy to integrate into your design. Constructed with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, this connector guarantees long-lasting performance even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, it is suitable for a wide range of industrial applications. Trust the ECC06DETI for efficient and durable board-to-board connections.

