ECC06DEYH

Heilind Number:SULECC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DEYH

Detailed Description

PBT & Phosphor Bronze;.000 connectors, with SKU ECC06DEYH, are essential components for high-performance electronic assemblies. Designed for female gender orientation, these connectors feature two rows with a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure and reliable connections. Made of durable phosphor bronze with gold plating, they guarantee excellent conductivity. With a pitch of 2.54mm, these connectors can accommodate up to 12 positions at an amperage of 3A and a voltage of 700VAC. The cantilever contact type provides optimal contact pressure, while the straight orientation allows for efficient PCB connections. Operating in a wide temperature range from -65 to 105°C, these connectors are suitable for various environments. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, they offer versatility in board-to-board and card edge applications. Their matte tin termination plating ensures durability. Classified under the category of high-quality board-to-board PCB connectors, these ECC06DEYH connectors are a reliable choice for demanding electronic systems.