ECC06DEYI

Heilind Number:SULECC06DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DEYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DEYI

Detailed Description

The ECC06DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 12 positions. Contact material of phosphor bronze with gold plating ensures low contact resistance and excellent signal integrity. Its threaded mounting and thru-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 105°C, it is ideal for use in various industries. The connector's straight orientation, compact size, and matte tin termination plating make it versatile for different PCB designs. Trust the ECC06DEYI for high-reliability connections in your electronic systems.