ECC06DJCN

Heilind Number:SULECC06DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJCN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJCN

Detailed Description

Introducing the ECC06DJCN, a high-performance Board-To-Board PCB Connector designed for reliable signal transmission in demanding environments. With its two rows of 12 female contacts featuring Press-Fit termination, this connector ensures secure and efficient connectivity. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets stringent performance standards. The Cantilever contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in diverse applications. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, allows for space-efficient PCB integration. Matte Tin termination plating further enhances its durability. Trust the ECC06DJCN for seamless and robust board-to-board connections.