ECC06DJFN

Heilind Number:SULECC06DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJFN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJFN

Detailed Description

Introducing the ECC06DJFN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows with a total of 12 positions, perfect for accommodating multiple connections. The female gender and straight orientation make it easy to integrate into various PCB layouts. Crafted with PBT and Phosphor Bronze, and boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures durability even in demanding environments. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and resistance to corrosion. With a termination method of press-fit and termination plating of matte tin, installation is straightforward and secure. Whether in industrial machinery, telecommunications, or aerospace applications, the ECC06DJFN is the ideal choice for high-reliability connectivity.