| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DJGN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.88 mm, .625 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DJGN |
ECC06DJGN
| Heilind Number: | SULECC06DJGN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DJGN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DJGN, a high-performance board-to-board connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers robust durability. Featuring a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The gold-plated cantilever contacts provide excellent conductivity, while the press-fit termination method guarantees secure and efficient assembly. With 12 positions and 2 rows, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC06DJGN for high-quality, high-reliability board-to-board connections.

