ECC06DJWN

Heilind Number:SULECC06DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJWN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJWN

Detailed Description

Introducing the ECC06DJWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 female contacts with press-fit termination, it offers secure and efficient connectivity. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions (15.49 mm in height, 9.4 mm in width) make it ideal for space-constrained designs. RoHS compliant and with matte tin termination plating, the ECC06DJWN meets industry standards for environmental responsibility. Trust in this connector for your critical electronic systems.