ECC06DJXN

Heilind Number:SULECC06DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJXN

Detailed Description

Introducing the ECC06DJXN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable connectivity even in high-power environments. Featuring a female gender and cantilever contact type, it offers secure mating with a contact plating of gold for enhanced conductivity. The 12 positions across 2 rows allow for versatile connectivity options, while the straight orientation and no mounting requirement make installation easy. Constructed with PBT and Phosphor Bronze, and terminated with press-fit and matte tin plating, this connector guarantees durability and longevity, with an operating temperature range of -65°C to 125°C. Perfect for use in aerospace, defense, and other industries where reliability is paramount, the ECC06DJXN is a trusted solution for your connectivity needs.