ECC06DJYN

Heilind Number:SULECC06DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJYN

Detailed Description

Introducing SKU ECC06DJYN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, offering ample connectivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method of press-fit guarantees secure and reliable connections. Its phosphor bronze contacts with gold plating provide excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its robustness. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for applications where quality and performance are paramount, this connector is a must-have for any electronic design project.