ECC06DJZN

Heilind Number:SULECC06DJZN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DJZN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DJZN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DJZN

Detailed Description

Introducing the ECC06DJZN, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows and 12 positions, this connector ensures secure and reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability. The Press-Fit termination method simplifies installation, while the gold-plated contacts guarantee optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation further enhance functionality. The ECC06DJZN, with a compact design measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Trust in this connector for seamless board-to-board connections in your projects.