| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DKAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULECC06DKAH |
ECC06DKAH
| Heilind Number: | SULECC06DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DKAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DKAH, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions, this connector ensures secure and reliable connectivity. Constructed with PBT housing and featuring Phosphor Bronze contacts with Gold plating, it guarantees optimal signal transmission and durability. The cantilever contact type and right-angle orientation offer versatility in PCB layout design. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating ensures easy soldering onto the PCB. The ECC06DKAH is the perfect choice for high-reliability applications, meeting stringent quality standards for performance and longevity.

