ECC06DKAN

Heilind Number:SULECC06DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKAN

Detailed Description

Introducing the ECC06DKAN, a high-performance board-to-board PCB connector designed for seamless and secure electronic connections. Crafted with precision, this female connector features two rows of 12 positions, making it ideal for various applications. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it guarantees efficient power transmission. The cantilever contact type and right-angle orientation offer flexibility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for demanding environments. The termination method of thru-hole with matte tin plating provides durable and stable mounting. Measuring 13.97mm in height and 9.4mm in width, it's compact yet sturdy. The ECC06DKAN is the perfect choice for high-reliability electronic systems.