ECC06DKAT

Heilind Number:SULECC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKAT

Detailed Description

The ECC06DKAT connector is a high-performance solution for board-to-board connections, boasting a durable construction of PBT and Phosphor Bronze with Gold plating for reliable conductivity. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission in various applications. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable installation. The 12 cantilever contact positions with a 2.54mm pitch guarantee precise connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and 13.97mm height make it space-efficient, while the Matte Tin termination plating enhances durability. Perfect for high-reliability systems, the ECC06DKAT is a vital component in electronics manufacturing.