| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC06DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC06DKDD |
ECC06DKDD
| Heilind Number: | SULECC06DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC06DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC06DKDD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows of 12 positions each, with a pitch of 2.54mm (.1in) for efficient PCB integration. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The cantilever contact type and through-hole termination method offer secure and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm (.37in), makes it ideal for space-constrained installations. Trust the ECC06DKDD for high-reliability connectivity in your PCB designs.

