ECC06DKDI

Heilind Number:SULECC06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKDI

Detailed Description

Introducing the ECC06DKDI, a high-performance PCB connector designed for seamless board-to-board and card edge connectivity. With a sturdy threaded mount type and reliable thru-hole termination method, this connector ensures secure and stable installation in any electronic application. Featuring 12 positions across 2 rows, it offers ample connectivity options with a pitch of 2.54mm. The female gender and straight orientation make it versatile for various circuit designs. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts for superior conductivity, this connector can handle an amperage of 3A and a voltage of 700VAC. With a tail length of 4.06mm and a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, the ECC06DKDI guarantees durability and performance in demanding industrial settings. Perfect for applications that require reliable and high-speed data transmission, this connector is a must-have for engineers and technicians working on advanced electronic systems.