ECC06DKDT

Heilind Number:SULECC06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKDT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKDT

Detailed Description

This high-performance female board-to-board PCB connector, SKU ECC06DKDT, boasts top-tier construction featuring PBT and Phosphor Bronze materials. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Designed with two rows of 12 cantilever contacts plated in gold, it guarantees optimal conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact size of 9.4mm width and 15.49mm height, it efficiently saves space on PCBs. Its matte tin termination plating ensures long-term reliability. Ideal for high-density PCB designs, this ECC06DKDT connector is a must-have for professionals in the electronics industry.