ECC06DKED

Heilind Number:SULECC06DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKED
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC06DKED

Detailed Description

Introducing the ECC06DKED, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows of female connectors, this component offers reliable contact through its cantilever design with gold-plated phosphor bronze contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it ensures efficient power transmission. The right-angle orientation and 12 positions make it versatile for various applications. Its clearance hole mount type and through-hole termination method guarantee secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet sturdy. Ideal for high-reliability systems, the ECC06DKED is a vital component in modern electronic assemblies.