ECC06DKEH

Heilind Number:SULECC06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC06DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC06DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC06DKEH

Detailed Description

Introducing the ECC06DKEH, a high-performance PCB connector designed for secure and reliable board-to-board connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its 700 VAC voltage rating and 3 A amperage capacity make it suitable for various applications. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides efficient signal transmission. Featuring a right-angle orientation and a clearance hole mount type, it allows for convenient installation. With 12 positions and a pitch of 2.54 mm, this connector offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees performance in extreme conditions. Trust the ECC06DKEH for seamless and robust PCB connectivity solutions.